Isolated Module DC DC Converter 2 Output 15V -15V 100mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZ1215S

DigiKey Part Number
1470-1642-5-ND
Manufacturer
Manufacturer Product Number
IZ1215S
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IZ1215S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.50000¥106.50
5¥103.33400¥516.67
10¥100.10000¥1,001.00
25¥95.88240¥2,397.06
100¥89.48620¥8,948.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.