
ITQ2405SA | |
|---|---|
DigiKey Part Number | 1470-2858-5-ND |
Manufacturer | |
Manufacturer Product Number | ITQ2405SA |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITQ2405SA Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.91000 | ¥164.91 |
| 5 | ¥159.99200 | ¥799.96 |
| 10 | ¥155.00000 | ¥1,550.00 |
| 25 | ¥148.39280 | ¥3,709.82 |
| 100 | ¥138.55140 | ¥13,855.14 |









