IK1203SA | ||
---|---|---|
DigiKey Part Number | 1470-1470-5-ND | |
Manufacturer | ||
Manufacturer Product Number | IK1203SA | |
Description | DC DC CONVERTER 3.3V 250MW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 75.7mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | IK1203SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 75.7mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
5 | ¥38.79800 | ¥193.99 |
10 | ¥37.61500 | ¥376.15 |
25 | ¥36.00600 | ¥900.15 |
100 | ¥33.56390 | ¥3,356.39 |