FS10CT-12 | ||
---|---|---|
DigiKey Part Number | 1470-3291-ND | |
Manufacturer | ||
Manufacturer Product Number | FS10CT-12 | |
Description | DC DC CONVERTER +/-500V 10W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 500V -500V 10mA, 10mA 0.7V - 12V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | FS10CT-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -500V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10mA, 10mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,556.57000 | ¥1,556.57 |
5 | ¥1,533.20800 | ¥7,666.04 |
10 | ¥1,509.89500 | ¥15,098.95 |
25 | ¥1,463.21080 | ¥36,580.27 |
100 | ¥1,416.45590 | ¥141,645.59 |