ECL10US48-E | |
---|---|
DigiKey Part Number | ECL10US48-E-ND |
Manufacturer | |
Manufacturer Product Number | ECL10US48-E |
Description | AC/DC CONVERTER 48V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 210mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL10US48-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.30000 | ¥244.30 |
5 | ¥236.97200 | ¥1,184.86 |
10 | ¥229.64400 | ¥2,296.44 |
25 | ¥219.87520 | ¥5,496.88 |
100 | ¥205.22140 | ¥20,522.14 |