ECE10US48 | ||
---|---|---|
DigiKey Part Number | 1470-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | ECE10US48 | |
Description | AC/DC CONVERTER 48V 10W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 48V 210mA 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | |
Approval Agency | CSA, cUL, EN, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.053 lb (24.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.85000 | ¥219.85 |
5 | ¥213.24600 | ¥1,066.23 |
10 | ¥206.68700 | ¥2,066.87 |
25 | ¥197.89440 | ¥4,947.36 |
100 | ¥184.70620 | ¥18,470.62 |