ECE60USxx-SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US09-SD

DigiKey Part Number
1470-2706-ND
Manufacturer
Manufacturer Product Number
ECE60US09-SD
Description
AC/DC DIN RAIL SUPPLY 9V 60W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 9V 6.67A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.67A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥753.02000¥753.02
5¥730.45800¥3,652.29
10¥707.82400¥7,078.24
25¥677.74240¥16,943.56
100¥632.54590¥63,254.59