ECE40-SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECE40-SD

ECE40US09-SD

DigiKey Part Number
1470-1136-ND
Manufacturer
Manufacturer Product Number
ECE40US09-SD
Description
AC/DC DIN RAIL SUPPLY 9V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 9V 4.44A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.44A
Power (Watts)
40W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-25°C ~ 70°C
Features
Universal Input
Size / Dimension
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥612.86000¥612.86
5¥594.44600¥2,972.23
10¥576.10000¥5,761.00
25¥551.57120¥13,789.28