High Voltage - Isolated Module DC DC Converter 1 Output 1500V 2mA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E15

DigiKey Part Number
1470-3992-ND
Manufacturer
Manufacturer Product Number
E15
Description
DC DC CONVERTER 1500V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1500V 2mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
E15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
3.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Proportional Output
Type
High Voltage - Isolated Module
Operating Temperature
-10°C ~ 60°C
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
0.7V
Package / Case
5-DIP Module
Voltage - Input (Max)
12V
Size / Dimension
2.50" L x 1.50" W x 0.85" H (63.5mm x 38.1mm x 21.6mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,161.55000¥1,161.55
5¥1,144.12000¥5,720.60
10¥1,126.68800¥11,266.88
25¥1,091.89720¥27,297.43
100¥1,057.02830¥105,702.83
Manufacturers Standard Package