High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 10.8V - 13.2V Input
UMHV-Series
UMHV-Series

UMHV1230

DigiKey Part Number
2244-UMHV1230-ND
Manufacturer
Manufacturer Product Number
UMHV1230
Description
DC DC CONVERTER 3000V 500MW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
167µA
Mfr
Power (Watts)
500 mW
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-55°C ~ 70°C
Type
High Voltage - Isolated Module
Efficiency
55%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
5-DIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,262.29000¥2,262.29
5¥2,177.85200¥10,889.26
10¥2,142.39800¥21,423.98
25¥2,096.34840¥52,408.71
Manufacturers Standard Package