
CHVM1R5-12-1500P | |
|---|---|
DigiKey Part Number | 285-CHVM1R5-12-1500P-ND |
Manufacturer | |
Manufacturer Product Number | CHVM1R5-12-1500P |
Description | DC DC CONVERTER 1500V 1.5W |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1500V 1mA 11V - 13V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHVM1R5-12-1500P Models |
Category | Power (Watts) 1.5 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 7-SIP Module |
Number of Outputs 1 | Size / Dimension 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) |
Voltage - Input (Min) 11V | Control Features Enable, Active High |
Voltage - Input (Max) 13V | Approval Agency CE, CSA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,310.22000 | ¥2,310.22 |
| 10 | ¥2,187.81900 | ¥21,878.19 |
| 25 | ¥2,140.79760 | ¥53,519.94 |









