A50P-5 | ||
---|---|---|
DigiKey Part Number | 1470-3201-ND | |
Manufacturer | ||
Manufacturer Product Number | A50P-5 | |
Description | DC DC CONVERTER 5000V 1W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5000V 200µA 0.7V - 5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | A50P-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200µA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,948.73000 | ¥1,948.73 |
5 | ¥1,919.49400 | ¥9,597.47 |
10 | ¥1,890.26000 | ¥18,902.60 |
25 | ¥1,831.78760 | ¥45,794.69 |
100 | ¥1,773.38400 | ¥177,338.40 |