870235 | |
---|---|
DigiKey Part Number | 732-11629-ND |
Manufacturer | |
Manufacturer Product Number | 870235 |
Description | DESIGN KIT WCAP-PT5H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 100µF ~ 2mF 6.3 ~ 16V Through Hole 225 Pieces (15 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 100µF ~ 2mF | |
Mounting Type | Through Hole | |
Voltage - Rated | 6.3 ~ 16V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 225 Pieces (15 Values - 15 Each) | |
Packages Included | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.52000 | ¥1,295.52 |