860160672003 | |
---|---|
DigiKey Part Number | 732-9581-1-ND - Cut Tape (CT) 732-9581-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160672003 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160672003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 100 kHz | |
Impedance | 3.6 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
50 | ¥0.94400 | ¥47.20 |
100 | ¥0.82090 | ¥82.09 |
250 | ¥0.73064 | ¥182.66 |
500 | ¥0.64032 | ¥320.16 |
1,000 | ¥0.59928 | ¥599.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59928 | ¥1,198.56 |