82357240030 | ||
---|---|---|
DigiKey Part Number | 732-13301-2-ND - Tape & Reel (TR) 732-13301-1-ND - Cut Tape (CT) 732-13301-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 82357240030 | |
Description | TVS DEVICE 180V 0402 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 180V | |
Technology | - | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥1.28890 | ¥128.89 |
500 | ¥1.18214 | ¥591.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.06722 | ¥10,672.20 |