79527141 | ||
---|---|---|
DigiKey Part Number | 732-12325-2-ND - Tape & Reel (TR) 732-12325-1-ND - Cut Tape (CT) 732-12325-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 79527141 | |
Description | BATT HOLDER COIN 20MM 1 CELL SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 79527141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥15.70400 | ¥157.04 |
50 | ¥13.89020 | ¥694.51 |
100 | ¥12.07590 | ¥1,207.59 |
250 | ¥10.86916 | ¥2,717.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.47666 | ¥5,738.33 |