78279226101 | |
---|---|
DigiKey Part Number | 732-78279226101TR-ND - Tape & Reel (TR) 732-78279226101CT-ND - Cut Tape (CT) 732-78279226101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279226101 |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279226101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
50 | ¥2.20160 | ¥110.08 |
100 | ¥2.09950 | ¥209.95 |
500 | ¥1.99754 | ¥998.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.90404 | ¥4,760.10 |