760308103206 | ||
---|---|---|
DigiKey Part Number | 732-6211-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308103206 | |
Description | RX 1 COIL 1 LAYER 7.5UH 1.55A | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 7.5µH Wireless Charging Coil Receiver 340mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 760308103206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 7.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | 16 @ 125kHz | |
Current Rating (Amps) | 1.55A | |
Current - Saturation (Isat) | 3A | |
Frequency - Self Resonant | 23MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.10" L x 0.59" W x 0.03" H (28.0mm x 15.0mm x 0.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.28000 | ¥86.28 |
50 | ¥81.51880 | ¥4,075.94 |
100 | ¥69.04060 | ¥6,904.06 |
250 | ¥59.59988 | ¥14,899.97 |
432 | ¥50.15912 | ¥21,668.74 |