760308101221 | ||
---|---|---|
DigiKey Part Number | 732-11702-ND | |
Manufacturer | ||
Manufacturer Product Number | 760308101221 | |
Description | WE-WPCC WIRELESS POWER CHARGING | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 6 Layer 24µH Wireless Charging Coil Receiver 1.15Ohm Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 6 Layer | |
Inductance | 24µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | 16 @ 125kHz | |
Current Rating (Amps) | 400mA | |
Current - Saturation (Isat) | 1A | |
Frequency - Self Resonant | 10MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 0.24" Dia x 0.16" H (6.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥45.06900 | ¥450.69 |
50 | ¥40.96460 | ¥2,048.23 |
128 | ¥37.92719 | ¥4,854.68 |
240 | ¥34.44983 | ¥8,267.96 |