750341793 | |
---|---|
DigiKey Part Number | 1297-1283-ND |
Manufacturer | |
Manufacturer Product Number | 750341793 |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 50kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 3000Vrms | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.906" L x 0.866" W (23.00mm x 22.00mm) | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.07000 | ¥47.07 |
10 | ¥36.59800 | ¥365.98 |
25 | ¥35.60480 | ¥890.12 |
70 | ¥32.53414 | ¥2,277.39 |