750313054 | |
---|---|
DigiKey Part Number | 1297-1282-ND |
Manufacturer | |
Manufacturer Product Number | 750313054 |
Description | XFMR FLYBACK DC/DC CONV 500UH TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 500µH @ 10kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.950" (24.13mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.77000 | ¥107.77 |
16 | ¥79.57313 | ¥1,273.17 |
32 | ¥73.45094 | ¥2,350.43 |
48 | ¥71.00313 | ¥3,408.15 |
80 | ¥69.04475 | ¥5,523.58 |
240 | ¥68.06563 | ¥16,335.75 |
448 | ¥67.33112 | ¥30,164.34 |
960 | ¥66.10701 | ¥63,462.73 |