750317828 | ||
---|---|---|
DigiKey Part Number | 1297-750317828TR-ND - Tape & Reel (TR) 1297-750317828CT-ND - Cut Tape (CT) 1297-750317828DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750317828 | |
Description | XFMR FWD P-P DC/DC CONV 1MH SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 1mH @ 10kHz | |
Frequency | 300 ~ 620kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Footprint | 0.402" L x 0.265" W (10.20mm x 6.73mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.35000 | ¥30.35 |
10 | ¥24.57800 | ¥245.78 |
25 | ¥19.87200 | ¥496.80 |
50 | ¥18.61860 | ¥930.93 |
100 | ¥17.78100 | ¥1,778.10 |
250 | ¥17.25824 | ¥4,314.56 |
500 | ¥16.73530 | ¥8,367.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥12.94505 | ¥15,534.06 |