750316769 | ||
---|---|---|
DigiKey Part Number | 732-750316769TR-ND - Tape & Reel (TR) 732-750316769CT-ND - Cut Tape (CT) 732-750316769DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750316769 | |
Description | XFMR FWD P-P DC/DC CONV 60UH SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 60µH @ 10kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.281" L x 0.265" W (7.14mm x 6.73mm) | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Footprint | 0.412" L x 0.265" W (10.46mm x 6.73mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.83000 | ¥32.83 |
10 | ¥30.27100 | ¥302.71 |
50 | ¥27.74180 | ¥1,387.09 |
100 | ¥25.23000 | ¥2,523.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥22.70107 | ¥27,241.28 |