MAX22164FAEE+ | |
---|---|
DigiKey Part Number | 505-MAX22164FAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22164FAEE+ |
Description | 6 CHANNEL REINFORCED ISOLATOR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.9ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.26000 | ¥82.26 |
10 | ¥74.33600 | ¥743.36 |
25 | ¥70.87960 | ¥1,771.99 |
100 | ¥61.54380 | ¥6,154.38 |
300 | ¥58.77810 | ¥17,633.43 |
500 | ¥53.59176 | ¥26,795.88 |
1,000 | ¥46.67671 | ¥46,676.71 |