Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
679 In Stock 16,000 Factory | 1 : ¥82.26000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 5/1 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 5ns | 0.8ns, 1ns | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥44.95078 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | CAN, RS232, RS422, RS485, SPI | No | 6 | 4/2 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock 4,300 Factory Check Lead Time | 100 : ¥63.72880 Bulk | - | Bulk | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 6 | 6/0 | Unidirectional | 3000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |