74984104400 | ||
---|---|---|
DigiKey Part Number | 732-13942-2-ND - Tape & Reel (TR) 732-13942-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 74984104400 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74984104400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder Paste | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
5 | ¥53.82000 | ¥269.10 |
10 | ¥49.44500 | ¥494.45 |
50 | ¥44.10060 | ¥2,205.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
110 | ¥38.68245 | ¥4,255.07 |