749302010 | ||
---|---|---|
DigiKey Part Number | 732-749302010TR-ND - Tape & Reel (TR) 732-749302010CT-ND - Cut Tape (CT) 732-749302010DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 749302010 | |
Description | XFRMR 1:4.5:4.5:1 300UH SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 300µH Pulse Transformer 1:4.5:4.5:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4.5:4.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.78000 | ¥21.78 |
10 | ¥19.36600 | ¥193.66 |
100 | ¥17.04970 | ¥1,704.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.36735 | ¥32,734.70 |