PE-65779NL | ||
---|---|---|
DigiKey Part Number | 553-1894-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-65779NL | |
Description | XFRMR T3/DS3/E3/STS-1 1:4CT T/H | |
Customer Reference | ||
Detailed Description | 150µH T3/E3 (Single) Pulse Transformer 1:4CT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | PE-65779NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T3/E3 (Single) | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.299" L x 0.402" W (7.60mm x 10.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.98000 | ¥49.98 |
10 | ¥38.00400 | ¥380.04 |