7466003 | ||
---|---|---|
DigiKey Part Number | 732-5240-ND | |
Manufacturer | ||
Manufacturer Product Number | 7466003 | |
Description | TERM REDCUBE M3 1PIN SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Pin Screw Terminal, Power Tap M3 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 7466003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥20.58100 | ¥205.81 |
50 | ¥18.61880 | ¥930.94 |
100 | ¥16.66500 | ¥1,666.50 |
500 | ¥15.09698 | ¥7,548.49 |