74611174 | ||
---|---|---|
DigiKey Part Number | 732-74611174-ND | |
Manufacturer | ||
Manufacturer Product Number | 74611174 | |
Description | WP-RAFU REDCUBE 90. FULL. U-SHAP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 36 Pin Shank Terminal Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 350 A | |
Number of Pins | 36 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.16000 | ¥155.16 |
10 | ¥142.88400 | ¥1,428.84 |
100 | ¥135.52810 | ¥13,552.81 |
250 | ¥128.17288 | ¥32,043.22 |
500 | ¥120.82534 | ¥60,412.67 |