74485542101 | ||
---|---|---|
DigiKey Part Number | 732-11210-2-ND - Tape & Reel (TR) 732-11210-1-ND - Cut Tape (CT) 732-11210-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74485542101 | |
Description | INDUCT ARRAY 2 COIL 10UH SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 11mOhm DC Resistance (DCR) - Parallel 11.5 A 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 74485542101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 11.5 A | |
Current Saturation - Parallel | 22 A | |
DC Resistance (DCR) - Parallel | 11mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.827" L x 0.728" W (21.00mm x 18.50mm) | |
Height | 0.531" (13.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.94000 | ¥108.94 |
10 | ¥100.23600 | ¥1,002.36 |
50 | ¥91.53420 | ¥4,576.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥74.04833 | ¥11,107.25 |