744824101 | ||
---|---|---|
DigiKey Part Number | 732-1449-ND | |
Manufacturer | ||
Manufacturer Product Number | 744824101 | |
Description | CMC 1MH 10A 2LN TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 7mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 744824101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.083" L x 0.728" W (27.50mm x 18.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥46.64700 | ¥466.47 |
100 | ¥36.96400 | ¥3,696.40 |
250 | ¥35.36416 | ¥8,841.04 |
500 | ¥32.16454 | ¥16,082.27 |