7443552430 | |
---|---|
DigiKey Part Number | 732-7443552430TR-ND - Tape & Reel (TR) 732-7443552430CT-ND - Cut Tape (CT) 732-7443552430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443552430 |
Description | FIXED IND 4.3UH 8A 14.1 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Wirewound Inductor 8 A 14.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443552430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥22.90400 | ¥229.04 |
50 | ¥21.18020 | ¥1,059.01 |
100 | ¥20.27710 | ¥2,027.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.74706 | ¥13,397.65 |