744230 | ||
---|---|---|
DigiKey Part Number | 732-10146-ND | |
Manufacturer | ||
Manufacturer Product Number | 744230 | |
Description | SMD COMMON MODE LINE FILTERS WE- | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Common Mode Chokes for Signal Lines Kit 560 Pieces (28 Values - 20 Each) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Common Mode Chokes for Signal Lines | |
Quantity | 560 Pieces (28 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0504, 0603, 0805, 1206, 1812 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,014.04000 | ¥1,014.04 |