744062005 | |
---|---|
DigiKey Part Number | 732-3673-2-ND - Tape & Reel (TR) 732-3673-1-ND - Cut Tape (CT) 732-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744062005 |
Description | FIXED IND 5UH 2.15A 46 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Drum Core, Wirewound Inductor 2.15 A 46mOhm Max 2727 (6868 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744062005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥13.32500 | ¥133.25 |
50 | ¥12.66780 | ¥633.39 |
100 | ¥11.66620 | ¥1,166.62 |
250 | ¥11.00124 | ¥2,750.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.32802 | ¥5,164.01 |