
MCP1640C-I/MC | |
|---|---|
DigiKey Part Number | MCP1640C-I/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP1640C-I/MC |
Description | IC REG BOOST ADJ 350MA 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP1640C-I/MC Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 0.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1640CT-I/MC | Microchip Technology | 3,275 | MCP1640CT-I/MCCT-ND | ¥6.70000 | Direct |
| MCP1640-I/MC | Microchip Technology | 161 | MCP1640-I/MC-ND | ¥6.70000 | Parametric Equivalent |
| MCP1640B-I/MC | Microchip Technology | 200 | MCP1640B-I/MC-ND | ¥6.70000 | Parametric Equivalent |
| MCP1640D-I/MC | Microchip Technology | 415 | MCP1640D-I/MC-ND | ¥6.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 25 | ¥5.62360 | ¥140.59 |
| 100 | ¥5.04450 | ¥504.45 |







