7427248 | |
---|---|
DigiKey Part Number | 732-1501-ND |
Manufacturer | |
Manufacturer Product Number | 7427248 |
Description | FERRITE CORE 180 OHM HINGED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 180Ohm @ 100MHz ID 2.047" W x 0.049" H (52.00mm x 1.27mm) OD 2.807" W x 0.629" H (71.30mm x 16.00mm) Length 1.303" (33.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427248 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 180Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.047" W x 0.049" H (52.00mm x 1.27mm) | |
Outer Dimension | 2.807" W x 0.629" H (71.30mm x 16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.303" (33.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.86000 | ¥128.86 |
10 | ¥127.11300 | ¥1,271.13 |
50 | ¥118.91760 | ¥5,945.88 |
100 | ¥114.82000 | ¥11,482.00 |
500 | ¥106.62494 | ¥53,312.47 |