74271151 | ||
---|---|---|
DigiKey Part Number | 732-11546-ND | |
Manufacturer | ||
Manufacturer Product Number | 74271151 | |
Description | FERRITE 417OHM HINGED 15.01MM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 417Ohm @ 100MHz ID 0.591" Dia (15.01mm) OD Length 1.929" (49.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 417Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.591" Dia (15.01mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.929" (49.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.83000 | ¥122.83 |
5 | ¥112.11800 | ¥560.59 |
10 | ¥101.49300 | ¥1,014.93 |
24 | ¥90.78208 | ¥2,178.77 |
48 | ¥80.15771 | ¥3,847.57 |