687706100002 | ||
---|---|---|
DigiKey Part Number | 732-5194-ND | |
Manufacturer | ||
Manufacturer Product Number | 687706100002 | |
Description | CABLE FFC/FPC 6POS 0.5MM 3.94" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 687706100002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥26.43400 | ¥264.34 |
50 | ¥24.29960 | ¥1,214.98 |
100 | ¥22.57570 | ¥2,257.57 |
250 | ¥20.60548 | ¥5,151.37 |