PSR1635-06 | ||
---|---|---|
DigiKey Part Number | AF06-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-06 | |
Description | CABLE FLAT FLEX 6COND 0.100" 5' | |
Customer Reference | ||
Detailed Description | 6 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 6 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 5' (1.52m) | |
Cable Width | 0.70" (17.78mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.68000 | ¥92.68 |
5 | ¥76.66600 | ¥383.33 |
10 | ¥70.67300 | ¥706.73 |
25 | ¥63.42800 | ¥1,585.70 |
50 | ¥58.43600 | ¥2,921.80 |
100 | ¥53.69030 | ¥5,369.03 |