661002152122 | |
---|---|
DigiKey Part Number | 732-14118-5-ND |
Manufacturer | |
Manufacturer Product Number | 661002152122 |
Description | WR-WTB 2.54MM SINGLE ROW FEMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
50 | ¥4.30200 | ¥215.10 |
110 | ¥3.84218 | ¥422.64 |
550 | ¥3.07871 | ¥1,693.29 |
1,100 | ¥2.76673 | ¥3,043.40 |
2,090 | ¥2.46296 | ¥5,147.59 |