61202625821 | |
---|---|
DigiKey Part Number | 732-5456-ND |
Manufacturer | |
Manufacturer Product Number | 61202625821 |
Description | CONN HEADER 26POS IDC GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61202625821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥81.52400 | ¥815.24 |
60 | ¥71.67217 | ¥4,300.33 |
120 | ¥61.73825 | ¥7,408.59 |
240 | ¥51.88675 | ¥12,452.82 |
480 | ¥44.49769 | ¥21,358.89 |