CHG-2026-J01010-KCP | |
---|---|
DigiKey Part Number | 3M9103-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2026-J01010-KCP |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥82.76400 | ¥827.64 |
25 | ¥79.58320 | ¥1,989.58 |
50 | ¥76.40100 | ¥3,820.05 |
100 | ¥72.15660 | ¥7,215.66 |
300 | ¥65.78957 | ¥19,736.87 |
500 | ¥61.54516 | ¥30,772.58 |
1,000 | ¥56.45176 | ¥56,451.76 |