3670108 | |
---|---|
DigiKey Part Number | 732-3670108-ND |
Manufacturer | |
Manufacturer Product Number | 3670108 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.291" (7.40mm) X 0.425" (10.80mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.425" (10.80mm) | |
Width - Overall | 0.291" (7.40mm) | |
Ventilation | - | |
Mounting Type | Solder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
5 | ¥23.97000 | ¥119.85 |
10 | ¥22.01500 | ¥220.15 |
50 | ¥19.97540 | ¥998.77 |
100 | ¥17.93540 | ¥1,793.54 |
168 | ¥15.89536 | ¥2,670.42 |