36103255S | |
---|---|
DigiKey Part Number | 732-11653-2-ND - Tape & Reel (TR) 732-11653-1-ND - Cut Tape (CT) 732-11653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36103255S |
Description | WE-SHC SHIELDING CABINET FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 0.984" (25.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36103255S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Length - Overall | 0.984" (25.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
50 | ¥10.37100 | ¥518.55 |
100 | ¥9.60590 | ¥960.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥9.09587 | ¥3,410.95 |
750 | ¥8.58581 | ¥6,439.36 |
1,125 | ¥7.56572 | ¥8,511.43 |