157119S12701 | |
---|---|
DigiKey Part Number | 732-157119S12701-ND |
Manufacturer | |
Manufacturer Product Number | 157119S12701 |
Description | WL-T7DS 7 SEGMENTS DISPLAY THT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (9.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 38mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
5 | ¥7.09000 | ¥35.45 |
10 | ¥6.57100 | ¥65.71 |
19 | ¥6.05368 | ¥115.02 |
38 | ¥5.27053 | ¥200.28 |