15435394A9040 | |
---|---|
DigiKey Part Number | 732-15435394A9040TR-ND - Tape & Reel (TR) 732-15435394A9040CT-ND - Cut Tape (CT) 732-15435394A9040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435394A9040 |
Description | WL-SIQW SMT INFRARED QFN LED WAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 3A 350mW/sr @ 1A (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 1A (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
50 | ¥35.71780 | ¥1,785.89 |
100 | ¥32.81920 | ¥3,281.92 |
250 | ¥29.92096 | ¥7,480.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.47502 | ¥12,737.51 |