15414185AA211 | |
---|---|
DigiKey Part Number | 732-15414185AA211TR-ND - Tape & Reel (TR) 732-15414185AA211CT-ND - Cut Tape (CT) 732-15414185AA211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15414185AA211 |
Description | WL-SITW SMT INFRARED TOPLED WATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 15mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 15414185AA211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
100 | ¥6.86860 | ¥686.86 |
250 | ¥6.23108 | ¥1,557.77 |
500 | ¥5.59352 | ¥2,796.76 |
1,000 | ¥4.61593 | ¥4,615.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.61598 | ¥9,231.96 |