150080BS75000 | ||
---|---|---|
DigiKey Part Number | 732-4982-2-ND - Tape & Reel (TR) 732-4982-1-ND - Cut Tape (CT) 732-4982-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 150080BS75000 | |
Description | LED BLUE CLEAR 0805 SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 150080BS75000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
50 | ¥1.49600 | ¥74.80 |
100 | ¥1.28350 | ¥128.35 |
500 | ¥1.11352 | ¥556.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11352 | ¥4,454.08 |