MOD-MB-HB-0900V-40A | ||
---|---|---|
DigiKey Part Number | 1697-MOD-MB-HB-0900V-40A-ND | |
Manufacturer | ||
Manufacturer Product Number | MOD-MB-HB-0900V-40A | |
Description | SPEEDVAL KIT HALF-BRIDGE MOTHERB | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | MOSFET Power Module (Half-Bridge) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET Power Module (Half-Bridge) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,859.71000 | ¥3,859.71 |
10 | ¥3,743.58600 | ¥37,435.86 |